B43742A9278M000
TDK Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of B43742A9278M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for B43742A9278M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43742A9278M000 by TDK Corporation

B43742A9278M000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.6 mm
Dielectric Material
ALUMINUM (WET)
ESR
40 mΩ
Length
118.2 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
8880 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
22.2 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. B43742A9278M000
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B43742A9278M000

This table gives cross-reference parts and alternative options found for B43742A9278M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43742A9278M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43742A9278M008 Aluminum Electrolytic Capacitor, TDK Corporation B43742A9278M000 vs B43742A9278M008
B43742A9278M007 Aluminum Electrolytic Capacitor, TDK Corporation B43742A9278M000 vs B43742A9278M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43742A9278M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43742A9278M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43742A9278M000 would you like to use for your alert(s)?
  • Please alert me when B43742A9278M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43742A9278M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43742A9278M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43742A9278M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43742A9278M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43742A9278M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: