Part Details for B43713A5109M000 by TDK Epcos
Overview of B43713A5109M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43713A5109M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3190
|
Newark | Cap, 10000Μf, 450V, Alu Elec, Screw, Capacitance:10000Μf, Voltage Rating:450V, Product Range:B43713 Series, Lifetime @ Temperature:15000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:90Mm, Lead Rohs Compliant: Yes |Epcos B43713A5109M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.7600 / $316.6400 | Buy Now |
DISTI #
495-B43713A5109M000-ND
|
DigiKey | CAP ALUM 10000UF 20% 450V SCREW Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.7200 | Buy Now |