Part Details for B43712A9109M000 by TDK Epcos
Overview of B43712A9109M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43712A9109M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3184
|
Newark | Cap, 10000µf, 400V, Alu Elec, Screw, Capacitance:10000µf, Voltage Rating:400V, Product Range:B43712 Series, Lifetime @ Temperature:10000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.9Mm, Lead Rohs Compliant: Yes |Epcos B43712A9109M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$141.7600 / $155.9400 | Buy Now |
DISTI #
495-B43712A9109M000-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9700 | Buy Now |