Part Details for B43703A4828M000 by TDK Corporation
Overview of B43703A4828M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43703A4828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43703A4828M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 8200uF 20% 350VDC Ring Clip/Clamp Mount - Bulk (Alt: B43703A4828M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3872 / $115.8126 | Buy Now |
DISTI #
871-B43703A4828M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt | 0 |
|
$87.2000 | Order Now |
Part Details for B43703A4828M000
B43703A4828M000 CAD Models
B43703A4828M000 Part Data Attributes
|
B43703A4828M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43703A4828M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |