B43701B5398M000
Description: Aluminum Electrolytic Capacitor,

Overview of B43701B5398M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B43701B5398M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43701B5398M000
Avnet Americas ALUMINUM ELECTROLYTIC SCREW TERMINAL 3900UF 450V - Bulk (Alt: B43701B5398M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 32 $104.0169
  • 64 $101.5105
  • 128 $99.0041
  • 192 $82.0229
  • 256 $79.8924
  • 320 $77.7619
  • 3,200 $75.6315
$75.6315 / $104.0169 Buy Now
DISTI # 871-B43701B5398M000
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt RoHS: Compliant 0
  • 32 $78.3200
$78.3200 Order Now

CAD Models for B43701B5398M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43701B5398M000 by TDK Corporation

B43701B5398M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. B43701B5398M000
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43701B5398M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43701B5398M000 by TDK Corporation

  • Please alert me when B43701B5398M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43701B5398M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43701B5398M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43701B5398M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43701B5398M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43701B5398M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: