Part Details for B43701A9158M000 by TDK Corporation
Overview of B43701A9158M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43701A9158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43701A9158M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 1500UF SCREW TERMINALS - Bulk (Alt: B43701A9158M000) Min Qty: 72 Package Multiple: 72 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1456 / $36.8248 | Buy Now |
DISTI #
B43701A9158M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 1500UF SCREW TERMINALS - Bulk (Alt: B43701A9158M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1456 / $36.8248 | Buy Now |
DISTI #
871-B43701A9158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 1500uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$27.7200 / $29.9400 | Order Now |
Part Details for B43701A9158M000
B43701A9158M000 CAD Models
B43701A9158M000 Part Data Attributes
|
B43701A9158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43701A9158M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |