Part Details for B43642C5157M000 by TDK Corporation
Overview of B43642C5157M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B43642C5157M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642C5157M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 450V 150UF SNAP-IN - Bulk (Alt: B43642C5157M000) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1701 / $4.4472 | Buy Now |
DISTI #
B43642C5157M000
|
Avnet Americas | Cap Aluminum 150uF 450VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642C5157M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1701 / $4.4472 | Buy Now |
DISTI #
871-B43642C5157M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$3.3400 / $3.4000 | Order Now |
Part Details for B43642C5157M000
B43642C5157M000 CAD Models
B43642C5157M000 Part Data Attributes
|
B43642C5157M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642C5157M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 570 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 970 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |