Part Details for B43642C2128M000 by TDK Corporation
Overview of B43642C2128M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43642C2128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642C2128M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 1200uF 20% 200V 2-Pin Through Hole Cardboard - Bulk (Alt: B43642C2128M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5409 / $6.0305 | Buy Now |
DISTI #
871-B43642C2128M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.7300 / $4.9600 | Order Now |
Part Details for B43642C2128M000
B43642C2128M000 CAD Models
B43642C2128M000 Part Data Attributes
|
B43642C2128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642C2128M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3030 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642C2128M000
This table gives cross-reference parts and alternative options found for B43642C2128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642C2128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43508C2128M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | B43642C2128M000 vs B43508C2128M000 |
HU2D122MRAS3WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | B43642C2128M000 vs HU2D122MRAS3WPPF |
B43644C2128M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43642C2128M000 vs B43644C2128M002 |
B43543C2128M062 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43642C2128M000 vs B43543C2128M062 |
B43543C2128M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43642C2128M000 vs B43543C2128M082 |
381LQ122M200A022+D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | B43642C2128M000 vs 381LQ122M200A022+D |
B43644C2128M060 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43642C2128M000 vs B43644C2128M060 |
B43508C2128M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43642C2128M000 vs B43508C2128M000 |
B43642C2128M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43642C2128M000 vs B43642C2128M082 |
B43644C2128M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | B43642C2128M000 vs B43644C2128M062 |