Part Details for B43640G2108M000 by TDK Corporation
Overview of B43640G2108M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640G2108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640G2108M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, ? 20%, Snap-In - Bulk (Alt: B43640G2108M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6008 / $6.1345 | Buy Now |
DISTI #
871-B43640G2108M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1200uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.6100 / $5.0500 | Order Now |
Part Details for B43640G2108M000
B43640G2108M000 CAD Models
B43640G2108M000 Part Data Attributes
|
B43640G2108M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640G2108M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640G2108M000
This table gives cross-reference parts and alternative options found for B43640G2108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640G2108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642G2108M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640G2108M000 vs B43642G2108M067 |
B43508G2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43640G2108M000 vs B43508G2108M062 |
381LQ102M250A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640G2108M000 vs 381LQ102M250A022A+D |
B43642G2108M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640G2108M000 vs B43642G2108M080 |
B43644G2108M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640G2108M000 vs B43644G2108M060 |
B43642G2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640G2108M000 vs B43642G2108M060 |
B43640G2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640G2108M000 vs B43640G2108M080 |
B43640G2108M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640G2108M000 vs B43640G2108M067 |
B43642G2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640G2108M000 vs B43642G2108M000 |
LGG2E102MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | B43640G2108M000 vs LGG2E102MEUC30 |