Part Details for B43640B5277M000 by TDK Electronics
Overview of B43640B5277M000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640B5277M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77162-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
108 In Stock |
|
$3.0764 / $6.6500 | Buy Now |