Part Details for B43640B2158M002 by TDK Epcos
Overview of B43640B2158M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43640B2158M002
B43640B2158M002 CAD Models
B43640B2158M002 Part Data Attributes
|
B43640B2158M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640B2158M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640B2158M002
This table gives cross-reference parts and alternative options found for B43640B2158M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640B2158M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640B2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640B2158M002 vs B43640B2158M062 |
B43642B2158M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640B2158M002 vs B43642B2158M002 |
381LQ152M200K042+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | B43640B2158M002 vs 381LQ152M200K042+D |
B43640B2158M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640B2158M002 vs B43640B2158M080 |
B43640B2158M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640B2158M002 vs B43640B2158M062 |
B43640B2158M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640B2158M002 vs B43640B2158M080 |
LAR2D152MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B43640B2158M002 vs LAR2D152MEKB40 |
LAR2D152MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B43640B2158M002 vs LAR2D152MEUB40 |
B43640B2158M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640B2158M002 vs B43640B2158M060 |
LGN2D152MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | B43640B2158M002 vs LGN2D152MEKB40 |