-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A5157M080
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 450V 150UF - Bulk (Alt: B43640A5157M080) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9208 | Buy Now |
DISTI #
B43640A5157M080
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43640A5157M080) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9208 | Buy Now |
DISTI #
871-B43640A5157M80
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC+PET 6.3mm Term RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
B43640A5157M080
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 450 V, � 20%, Snap-In (Alt: B43640A5157M080) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640A5157M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A5157M080
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 630 mΩ | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640A5157M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A5157M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M000 |
B43640A5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M080 |
B43642A5157M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A5157M080 vs B43642A5157M007 |
B43640A5157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M087 |
B43640A5157M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5157M080 vs B43640A5157M060 |
B43642A5157M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A5157M080 vs B43642A5157M060 |
B43640A5157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M007 |
B43640A5157M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M082 |
B43640A5157M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5157M080 vs B43640A5157M000 |
B43640A5157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5157M080 vs B43640A5157M060 |