Part Details for B43640A5157M002 by TDK Corporation
Overview of B43640A5157M002 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B43640A5157M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A5157M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP IN 150UF 450V - Bulk (Alt: B43640A5157M002) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8939 / $3.9498 | Buy Now |
DISTI #
871-B43640A5157M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC 3 Terms 4.5mm RoHS: Compliant | 0 |
|
$2.8500 / $2.8600 | Order Now |
Part Details for B43640A5157M002
B43640A5157M002 CAD Models
B43640A5157M002 Part Data Attributes
|
B43640A5157M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A5157M002
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 630 mΩ | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |