Part Details for B43640A5127M by TDK Corporation
Overview of B43640A5127M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640A5127M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A5127M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43640A5127M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0987 / $2.9213 | Buy Now |
DISTI #
B43640A5127M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43640A5127M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0987 / $2.9213 | Buy Now |