Part Details for B43630B9227M002 by TDK Corporation
Overview of B43630B9227M002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B43630B9227M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43630B9227M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 220UF SNAP-IN - Bulk (Alt: B43630B9227M002) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7537 / $3.8489 | Buy Now |
DISTI #
B43630B9227M002
|
Avnet Americas | Cap Aluminum 220uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43630B9227M002) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7537 / $3.8489 | Buy Now |
DISTI #
871-B43630B9227M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC 3 Term 4.5mm RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
Part Details for B43630B9227M002
B43630B9227M002 CAD Models
B43630B9227M002 Part Data Attributes
|
B43630B9227M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43630B9227M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 470 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1410 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43630B9227M002
This table gives cross-reference parts and alternative options found for B43630B9227M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43630B9227M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630B9227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630B9227M002 vs B43630B9227M062 |
LLG2G221MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43630B9227M002 vs LLG2G221MEKA30 |
B43630B9227M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630B9227M002 vs B43630B9227M082 |
B43305B9227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43630B9227M002 vs B43305B9227M067 |
B43305B9227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43630B9227M002 vs B43305B9227M007 |
B43630B9227M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630B9227M002 vs B43630B9227M060 |
B43630B9227M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630B9227M002 vs B43630B9227M007 |
MAL209346221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43630B9227M002 vs MAL209346221E3 |
380LQ221M400J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | B43630B9227M002 vs 380LQ221M400J022AD |
B43630B9227M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630B9227M002 vs B43630B9227M087 |