There are no models available for this part yet.
Overview of B43630A9108M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43630A9108M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B43630A9108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 400V SNAP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
220 In Stock |
|
$9.1580 / $13.1900 | Buy Now |