Part Details for B43624B9187M7 by TDK Corporation
Overview of B43624B9187M7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43624B9187M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43624B9187M007
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43624B9187M007) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5145 / $3.5143 | Buy Now |