Datasheets
B43624A9227M002 by: TDK Corporation

Aluminum Electrolytic Capacitor,

Part Details for B43624A9227M002 by TDK Corporation

Overview of B43624A9227M002 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B43624A9227M002

B43624A9227M002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43624A9227M002 Part Data Attributes

B43624A9227M002 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43624A9227M002 TDK Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
ESR 350 mΩ
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1630 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for B43624A9227M002

This table gives cross-reference parts and alternative options found for B43624A9227M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624A9227M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43624A9227M062 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M062
B43624A9227M082 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M082
B43624A9227M060 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M060
LS-221M2GH2A2250 CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL Lelon Electronics Corp B43624A9227M002 vs LS-221M2GH2A2250
227LBB400M2BH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc B43624A9227M002 vs 227LBB400M2BH
ECS2GBZ221MLL10220050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd B43624A9227M002 vs ECS2GBZ221MLL10220050
B43624A9227M007 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M007
B43624A9227M067 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M067
PEH506VAG3220M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43624A9227M002 vs PEH506VAG3220M2S
B43624A9227M000 Aluminum Electrolytic Capacitor, TDK Corporation B43624A9227M002 vs B43624A9227M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43624A9227M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43624A9227M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43624A9227M002 would you like to use for your alert(s)?
  • Please alert me when B43624A9227M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43624A9227M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43624A9227M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43624A9227M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43624A9227M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43624A9227M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: