Part Details for B43584A4828M000 by TDK Corporation
Overview of B43584A4828M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43584A4828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43584A4828M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$127.3700 | Order Now |
Part Details for B43584A4828M000
B43584A4828M000 CAD Models
B43584A4828M000 Part Data Attributes
|
B43584A4828M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43584A4828M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 9.94977 mA | |
Manufacturer Series | B43584 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43584A4828M000
This table gives cross-reference parts and alternative options found for B43584A4828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43584A4828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43457A4828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43584A4828M000 vs B43457A4828M000 |
B43457A4828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43584A4828M000 vs B43457A4828M003 |
B43457-A4828-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, CAN | TDK Epcos | B43584A4828M000 vs B43457-A4828-M |
B43457-A4828-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, CAN | TDK Corporation | B43584A4828M000 vs B43457-A4828-M |
B43584A4828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43584A4828M000 vs B43584A4828M003 |
B43457A4828M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43584A4828M000 vs B43457A4828M006 |
B43457A4828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43584A4828M000 vs B43457A4828M003 |
B43584-A4828-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43584A4828M000 vs B43584-A4828-M |
B43457B4828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, | TDK Corporation | B43584A4828M000 vs B43457B4828M007 |
B43457A4828M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8200uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B43584A4828M000 vs B43457A4828M006 |