B43564B6478M007
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of B43564B6478M007 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43564B6478M007 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43564B6478M007 by TDK Epcos

B43564B6478M007
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
91 mm
Dielectric Material
ALUMINUM (WET)
ESR
35 mΩ
Leakage Current
5.209203 mA
Length
144.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
Cardboard
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
27400 mA
Surface Mount
NO
Terminal Pitch
31.7 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. B43564B6478M007
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for B43564B6478M007

This table gives cross-reference parts and alternative options found for B43564B6478M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564B6478M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43564B6478M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43564B6478M000
B43564B6478M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT TDK Corporation B43564B6478M007 vs B43564B6478M003
B43564B6478M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT TDK Corporation B43564B6478M007 vs B43564B6478M007
B43584B6478M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, STUD MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43584B6478M003
B43564B6478M057 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43564B6478M057
B43564B6478M050 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43564B6478M050
B43564B6478M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT TDK Corporation B43564B6478M007 vs B43564B6478M000
B43564B6478M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43564B6478M003
B43564B6478M050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT TDK Corporation B43564B6478M007 vs B43564B6478M050
B43584B6478M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, STUD MOUNT, ROHS COMPLIANT TDK Epcos B43564B6478M007 vs B43584B6478M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43564B6478M007 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43564B6478M007 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43564B6478M007 would you like to use for your alert(s)?
  • Please alert me when B43564B6478M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43564B6478M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43564B6478M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43564B6478M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43564B6478M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43564B6478M007 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: