Part Details for B43564A5108M000 by TDK Epcos
Overview of B43564A5108M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43564A5108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43564A5108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
101 In Stock |
|
$31.3201 / $47.6300 | Buy Now |
|
Perfect Parts Corporation | 119 |
|
RFQ |
Part Details for B43564A5108M000
B43564A5108M000 CAD Models
B43564A5108M000 Part Data Attributes
|
B43564A5108M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A5108M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Leakage Current | 2.72275 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A5108M000
This table gives cross-reference parts and alternative options found for B43564A5108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A5108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564B5108M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564A5108M000 vs B43564B5108M057 |
CECWP2W102M2-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT | Chemi-Con | B43564A5108M000 vs CECWP2W102M2-L22 |
B43564B5108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564A5108M000 vs B43564B5108M007 |
HCGF5A2W102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | B43564A5108M000 vs HCGF5A2W102Y |
CEBWP2W102M2L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | B43564A5108M000 vs CEBWP2W102M2L22 |
RWE450LGSN1000MC7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | B43564A5108M000 vs RWE450LGSN1000MC7B |
RWE450LG1000MC7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | B43564A5108M000 vs RWE450LG1000MC7 |
LNX2W102MSMFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A5108M000 vs LNX2W102MSMFBN |
HCGF5A2W102Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43564A5108M000 vs HCGF5A2W102Y |
SM2W108M51080SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | B43564A5108M000 vs SM2W108M51080SB |