Part Details for B43564A4108M000 by TDK Epcos
Overview of B43564A4108M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43564A4108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K4125
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 350V 20%, Screw, Capacitance:1000µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:500 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Epcos B43564A4108M000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for B43564A4108M000
B43564A4108M000 CAD Models
B43564A4108M000 Part Data Attributes
|
B43564A4108M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A4108M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Leakage Current | 2.28418 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 5100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A4108M000
This table gives cross-reference parts and alternative options found for B43564A4108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A4108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE350LG1000MBA10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | B43564A4108M000 vs RWE350LG1000MBA10 |
LNW2V102MSMC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT | Nichicon Corporation | B43564A4108M000 vs LNW2V102MSMC |
B43564A4108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A4108M000 vs B43564A4108M000 |
KMH350LG1000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | B43564A4108M000 vs KMH350LG1000MB |
ECOG2VU102R(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Panasonic Electronic Components | B43564A4108M000 vs ECOG2VU102R(F) |
RWE350LGSN1000MBA10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN | Chemi-Con | B43564A4108M000 vs RWE350LGSN1000MBA10 |
ECOG2VU102MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | Panasonic Electronic Components | B43564A4108M000 vs ECOG2VU102MC |
102LKP350M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | B43564A4108M000 vs 102LKP350M |
ECOG2VU102RF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 1000 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | B43564A4108M000 vs ECOG2VU102RF |
HCGF5A2V102YA10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43564A4108M000 vs HCGF5A2V102YA10 |