Part Details for B43564A2828M057 by TDK Corporation
Overview of B43564A2828M057 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A2828M057
B43564A2828M057 CAD Models
B43564A2828M057 Part Data Attributes
|
B43564A2828M057
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43564A2828M057
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 4.638691 mA | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 31300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A2828M057
This table gives cross-reference parts and alternative options found for B43564A2828M057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A2828M057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564A2828M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43564A2828M007 |
B43564A2828M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564A2828M057 vs B43564A2828M003 |
B43584A2828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43584A2828M000 |
B43564A2828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43564A2828M057 vs B43564A2828M000 |
B43564A2828M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43564A2828M050 |
B43564A2828M057 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43564A2828M057 |
B43584A2828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43564A2828M057 vs B43584A2828M000 |
B43564A2828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43564A2828M003 |
B43584A2828M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 8200uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43564A2828M057 vs B43584A2828M003 |
B43584A2828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 8200uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43564A2828M057 vs B43584A2828M007 |