Part Details for B43564A0608M000 by TDK Epcos
Overview of B43564A0608M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A0608M000
B43564A0608M000 CAD Models
B43564A0608M000 Part Data Attributes
|
B43564A0608M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A0608M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 8.77944 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 16000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A0608M000
This table gives cross-reference parts and alternative options found for B43564A0608M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A0608M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43455A0608M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A0608M000 vs B43455A0608M000 |
B43455A0608M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A0608M000 vs B43455A0608M006 |
B43564A0608M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43564A0608M003 |
B43455A0608M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A0608M000 vs B43455A0608M003 |
B43455A0608M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43455A0608M003 |
B43455A0608M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43455A0608M000 |
B43564A0608M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43564A0608M000 |
B43564-A608-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43564-A608-M |
B43564A0608M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A0608M000 vs B43564A0608M006 |
B43564A0608M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0608M000 vs B43564A0608M006 |