Part Details for B43564A0338M000 by TDK Corporation
Overview of B43564A0338M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43564A0338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43564A0338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$60.7000 / $60.7200 | Order Now |
Part Details for B43564A0338M000
B43564A0338M000 CAD Models
B43564A0338M000 Part Data Attributes
|
B43564A0338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43564A0338M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54 mΩ | |
Leakage Current | 5.77861 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A0338M000
This table gives cross-reference parts and alternative options found for B43564A0338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A0338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564A0338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0338M000 vs B43564A0338M006 |
B43455A0338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A0338M000 vs B43455A0338M006 |
CECWP2G332M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | B43564A0338M000 vs CECWP2G332M4 |
ECOG2GU332F(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Panasonic Electronic Components | B43564A0338M000 vs ECOG2GU332F(N) |
B43455A0338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A0338M000 vs B43455A0338M003 |
LNW2G332MSMGBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | Nichicon Corporation | B43564A0338M000 vs LNW2G332MSMGBB |
RWL400LGSN3300MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Chemi-Con | B43564A0338M000 vs RWL400LGSN3300MCD13 |
KMH400LG3300M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Chemi-Con | B43564A0338M000 vs KMH400LG3300M |
B43310A9338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | TDK Epcos | B43564A0338M000 vs B43310A9338M000 |
RWL400LG3300MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Chemi-Con | B43564A0338M000 vs RWL400LG3300MCD13 |