Part Details for B43548B9397M080 by TDK Epcos
Overview of B43548B9397M080 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43548B9397M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0655
|
Newark | Cap, Alu Elec, 390Uf, 400V, Snap In Rohs Compliant: Yes |Epcos B43548B9397M080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $8.1800 | Buy Now |
DISTI #
495-B43548B9397M080-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
311 In Stock |
|
$3.8750 / $8.0900 | Buy Now |