Part Details for B43547B5277M007 by TDK Epcos
Overview of B43547B5277M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43547B5277M007
B43547B5277M007 CAD Models
B43547B5277M007 Part Data Attributes
|
B43547B5277M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43547B5277M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4480 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43547B5277M007
This table gives cross-reference parts and alternative options found for B43547B5277M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547B5277M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547B5277M007 vs B43545B5277M007 |
LG450M0270BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | B43547B5277M007 vs LG450M0270BP443535 |
1271VBM3535LHN5110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5277M007 vs 1271VBM3535LHN5110 |
LV450M0270BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | B43547B5277M007 vs LV450M0270BPF-3535 |
8271VBM3535LHN3110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5277M007 vs 8271VBM3535LHN3110 |
8271VBM3535LHN9110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5277M007 vs 8271VBM3535LHN9110 |
ELD277M450AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43547B5277M007 vs ELD277M450AT3AA |
EP277M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | B43547B5277M007 vs EP277M2W |
LV450M0270BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | B43547B5277M007 vs LV450M0270BP5-3535 |
8271VBM3535LHN4110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43547B5277M007 vs 8271VBM3535LHN4110 |