There are no models available for this part yet.
Overview of B43547A9187M002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43547A9187M002 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43547A9187M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 180 UF 400 V - Bulk (Alt: B43547A9187M002) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4505 / $4.8401 | Buy Now | |
DISTI #
B43547A9187M002
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 180uF 20% 400V 2-Pin Through Hole Cardboard - Bulk (Alt: B43547A9187M002) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4505 / $4.8401 | Buy Now | |
DISTI #
871-B43547A9187M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 180uF 20% PVC 3 Terms 4.5mm RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
CAD Models for B43547A9187M002 by TDK Corporation
Part Data Attributes for B43547A9187M002 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
100 mΩ
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
3060 mA
|
Alternate Parts for B43547A9187M002
This table gives cross-reference parts and alternative options found for B43547A9187M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547A9187M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A9187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43547A9187M002 vs B43545A9187M000 |