Datasheets
B43547A5107M060 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,

Part Details for B43547A5107M060 by TDK Corporation

Overview of B43547A5107M060 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B43547A5107M060

B43547A5107M060 CAD Models

B43547A5107M060 Part Data Attributes

B43547A5107M060 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43547A5107M060 TDK Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer TDK
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 750 mΩ
Leakage Current 0.54646 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BOX
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 840 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43547A5107M060

This table gives cross-reference parts and alternative options found for B43547A5107M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547A5107M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43547A5107M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43547A5107M060 vs B43547A5107M087
B43547A5107M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5107M060 vs B43547A5107M080
B43547A5107M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43547A5107M060 vs B43547A5107M062
B43547A5107M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5107M060 vs B43547A5107M087
B43547A5107M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43547A5107M060 vs B43547A5107M067
B43547A5107M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43547A5107M060 vs B43547A5107M067
PEH532YBC3100M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43547A5107M060 vs PEH532YBC3100M2S
PEH532YBC3100M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43547A5107M060 vs PEH532YBC3100M3
TYSH2W107J30ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF TE Connectivity B43547A5107M060 vs TYSH2W107J30ML
B43547A5107M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation B43547A5107M060 vs B43547A5107M082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43547A5107M060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43547A5107M060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43547A5107M060 would you like to use for your alert(s)?
  • Please alert me when B43547A5107M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43547A5107M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43547A5107M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43547A5107M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43547A5107M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43547A5107M060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: