-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43545A6477M060
|
Avnet Americas | ALUMINIUM ELECTROLYTIC SNAP IN 500V 470UF - Bulk (Alt: B43545A6477M060) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6515 | Buy Now |
DISTI #
B43545A6477M060
|
Avnet Americas | Cap Aluminum 470uF 500VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43545A6477M060) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6515 | Buy Now |
DISTI #
871-B43545A6477M060
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In Snap In 500V 470uF RoHS: Compliant | 0 |
|
$10.1600 / $10.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43545A6477M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545A6477M060
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |