There are no models available for this part yet.
Overview of B43545A5157M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43545A5157M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43545A5157M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 450V 150UF SNAP-IN - Bulk (Alt: B43545A5157M000) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1822 / $4.4478 | Buy Now | |
DISTI #
B43545A5157M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 450V 150UF SNAP-IN - Bulk (Alt: B43545A5157M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1822 / $4.4478 | Buy Now | |
DISTI #
871-B43545A5157M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
CAD Models for B43545A5157M000 by TDK Corporation
Part Data Attributes for B43545A5157M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
160 mΩ
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2740 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for B43545A5157M000
This table gives cross-reference parts and alternative options found for B43545A5157M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5157M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | B43545A5157M000 vs LC450M0150BP442540 |
LV450M0150BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | B43545A5157M000 vs LV450M0150BPF42540 |
2151VBM2540LHN9110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M000 vs 2151VBM2540LHN9110 |
B43504A5157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5157M000 vs B43504A5157M087 |
2151VBM2540LHN1110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M000 vs 2151VBM2540LHN1110 |
LV450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | B43545A5157M000 vs LV450M0150BP442540 |
B43504A5157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545A5157M000 vs B43504A5157M087 |
B43545A5157M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | B43545A5157M000 vs B43545A5157M062 |
B43504A5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5157M000 vs B43504A5157M080 |
2151VBM2540LHN2110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M000 vs 2151VBM2540LHN2110 |