Part Details for B43544B5227M000 by TDK Corporation
Overview of B43544B5227M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43544B5227M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544B5227M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 220 UF 450 V - Bulk (Alt: B43544B5227M000) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1207 / $5.7805 | Buy Now |
DISTI #
B43544B5227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43544B5227M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1207 / $5.7805 | Buy Now |
DISTI #
871-B43544B5227M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
Part Details for B43544B5227M000
B43544B5227M000 CAD Models
B43544B5227M000 Part Data Attributes
|
B43544B5227M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B5227M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 35 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3550 mA | |
Series | B43544 | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B5227M000
This table gives cross-reference parts and alternative options found for B43544B5227M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B5227M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP221M450E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | B43544B5227M000 vs SLP221M450E5P3A |
450MXC220MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43544B5227M000 vs 450MXC220MOOESN30X35 |
LGU2W221MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43544B5227M000 vs LGU2W221MEUB |
B43545B5227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B5227M000 vs B43545B5227M087 |
B43545B5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B5227M000 vs B43545B5227M000 |
B43543B5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43544B5227M000 vs B43543B5227M060 |
LGW2W221MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43544B5227M000 vs LGW2W221MEUB35 |
B43544B5227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43544B5227M000 vs B43544B5227M082 |
B43543B5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544B5227M000 vs B43543B5227M002 |
ELXQ451LIN221MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | B43544B5227M000 vs ELXQ451LIN221MR35S |