Part Details for B43544B5227M by TDK Corporation
Overview of B43544B5227M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43544B5227M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544B5227M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43544B5227M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1207 / $5.7805 | Buy Now |