-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4933
|
Newark | Electrolytic Capacitor, Snap-In, B43544 Series, 390 F, 20%, 500 V, 35 Mm, 0.21 Ohm Rohs Compliant: Yes |Epcos B43544A6397M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-75653-ND
|
DigiKey | CAP ALUM 390UF 20% 500V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
959 In Stock |
|
$8.0203 / $12.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43544A6397M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544A6397M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5820 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43544A6397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544A6397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644J6397M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544A6397M000 vs B43644J6397M062 |
B43544A6397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6397M000 vs B43544A6397M007 |
B43544A6397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6397M000 vs B43544A6397M080 |
LGN2H391MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43544A6397M000 vs LGN2H391MELC50 |
ELD397M500AT6AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B43544A6397M000 vs ELD397M500AT6AV |
B43544A6397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6397M000 vs B43544A6397M082 |
B43544A6397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544A6397M000 vs B43544A6397M002 |
EKMS501VND391MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | B43544A6397M000 vs EKMS501VND391MA50S |
MAL215959391E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | B43544A6397M000 vs MAL215959391E3 |
B43544A6397M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544A6397M000 vs B43544A6397M062 |