Part Details for B43541B7127M by TDK Corporation
Overview of B43541B7127M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43541B7127M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43541B7127M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 120uF 20% 550V 2-Pin Through Hole Cardboard - Bulk (Alt: B43541B7127M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7099 / $7.6131 | Buy Now |