Part Details for B43541A9477M000 by TDK Electronics
Overview of B43541A9477M000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43541A9477M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43541A9477M000-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
344 In Stock |
|
$6.5100 / $12.1600 | Buy Now |
Part Details for B43541A9477M000
B43541A9477M000 CAD Models
B43541A9477M000 Part Data Attributes
|
B43541A9477M000
TDK Electronics
Buy Now
|
Compare Parts:
B43541A9477M000
TDK Electronics
Select a part to compare: |
Samacsys Manufacturer | TDK |