Part Details for B43541A8277M000 by TDK Electronics
Results Overview of B43541A8277M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43541A8277M000 Information
B43541A8277M000 by TDK Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43541A8277M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3100
|
Newark | Cap, Alu Elec, 270Uf, 600V, Snap-In, Capacitance:270Μf, Voltage(Dc):600V, Voltage(Ac):-, Capacit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4300 / $14.4900 | Buy Now |
DISTI #
B43541A8277M000-ND
|
DigiKey | CAP ALUM 270UF 20% 600V SNAP TH Min Qty: 1 Lead time: 6 Weeks Container: Tray |
64 In Stock |
|
$9.6798 / $16.9300 | Buy Now |
Part Details for B43541A8277M000
B43541A8277M000 CAD Models
B43541A8277M000 Part Data Attributes
|
B43541A8277M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B43541A8277M000
TDK Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 3780 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43541A8277M000
This table gives cross-reference parts and alternative options found for B43541A8277M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43541A8277M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43541A8277M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 270uF, | B43541A8277M000 vs B43541A8277M007 |
B43541A8277M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M002 |
B43541A8277M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 270uF, | B43541A8277M000 vs B43541A8277M067 |
B43541A8277M082 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M082 |
B43541A8277M060 | TDK Electronics | $9.2978 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M060 |
B43541A8277M062 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M062 |
B43541A8277M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 270uF, | B43541A8277M000 vs B43541A8277M062 |
B43541A8277M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 270uF, | B43541A8277M000 vs B43541A8277M000 |
B43541A8277M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M087 |
B43541A8277M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43541A8277M000 vs B43541A8277M080 |