Part Details for B43540A9397M000 by TDK Epcos
Overview of B43540A9397M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43540A9397M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43540A9397M000-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
228 In Stock |
|
$4.7750 / $9.4600 | Buy Now |
Part Details for B43540A9397M000
B43540A9397M000 CAD Models
B43540A9397M000 Part Data Attributes
|
B43540A9397M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43540A9397M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 330 mΩ | |
Leakage Current | 1.299115 mA | |
Length | 45 mm | |
Manufacturer Series | B43540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2780 mA | |
Series | B43540 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540A9397M000
This table gives cross-reference parts and alternative options found for B43540A9397M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540A9397M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501B9397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540A9397M000 vs B43501B9397M060 |
B43501B9397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540A9397M000 vs B43501B9397M060 |
B43624A9397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540A9397M000 vs B43624A9397M082 |
B43540A9397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43540A9397M000 vs B43540A9397M060 |
B43541A9397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540A9397M000 vs B43541A9397M000 |
B43501B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540A9397M000 vs B43501B9397M080 |
B43501B9397M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540A9397M000 vs B43501B9397M062 |
LS-391M2GL3A3045 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43540A9397M000 vs LS-391M2GL3A3045 |
B43540A9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43540A9397M000 vs B43540A9397M087 |
B43541A9397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43540A9397M000 vs B43541A9397M002 |