Part Details for B43540A5567M000 by TDK Corporation
Overview of B43540A5567M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43540A5567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43540A5567M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$10.3000 / $10.4900 | Order Now |
DISTI #
C1S220700431487
|
Chip1Stop | Cap Aluminum Lytic 560uF 450V 20% (35 X 55mm) Snap-In 10mm 0.22 Ohm 3500mA 10000h 85C Bulk RoHS: Compliant | 58 |
|
$14.0000 / $14.6000 | Buy Now |
Part Details for B43540A5567M000
B43540A5567M000 CAD Models
B43540A5567M000 Part Data Attributes
|
B43540A5567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43540A5567M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Leakage Current | 1.815764 mA | |
Length | 55 mm | |
Manufacturer Series | B43540 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3500 mA | |
Series | B43540 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43540A5567M000
This table gives cross-reference parts and alternative options found for B43540A5567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43540A5567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43540A5567M000 vs B43501A5567M087 |
ECS2WZQ561MT4P33555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | B43540A5567M000 vs ECS2WZQ561MT4P33555 |
ECS2WZQ561ML6P43555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | B43540A5567M000 vs ECS2WZQ561ML6P43555 |
B43501A5567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43540A5567M000 vs B43501A5567M060 |
B43540A5567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43540A5567M000 vs B43540A5567M000 |
B43540A5567M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43540A5567M000 vs B43540A5567M067 |
B43540A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | B43540A5567M000 vs B43540A5567M002 |
ECS2WZQ561ML4P43555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | B43540A5567M000 vs ECS2WZQ561ML4P43555 |
B43540A5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43540A5567M000 vs B43540A5567M087 |
ECS2WZQ561MT4P43555 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | B43540A5567M000 vs ECS2WZQ561MT4P43555 |