-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43523A0567M060
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 420VDC, Ø35x55mm, ±20% Min Qty: 144 | 0 |
|
$9.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43523A0567M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43523A0567M060
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |