Part Details for B43522B9687M60 by TDK Corporation
Overview of B43522B9687M60 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43522B9687M60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522B9687M000
|
Avnet Americas | Cap Aluminum 680uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43522B9687M000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3779 / $12.5041 | Buy Now |
DISTI #
B43522B9687M060
|
Avnet Americas | Cap Aluminum 680uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43522B9687M060) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6666 | Buy Now |