-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43522B6337M000 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522B6337M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SOLDER PIN 330UF - Bulk (Alt: B43522B6337M000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5062 / $10.0703 | Buy Now |
DISTI #
871-B43522B6337M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 500VDC 330uF 20% SOLDER PIN RoHS: Compliant | 0 |
|
$9.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43522B6337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43522B6337M000
TDK Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |