Part Details for B43515A4128M087 by TDK Corporation
Overview of B43515A4128M087 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43515A4128M087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43515A4128M87
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350VDC 1200uF 20% PVC+PET 4.5mm Terms RoHS: Compliant | 0 |
|
$14.0600 | Order Now |
Part Details for B43515A4128M087
B43515A4128M087 CAD Models
B43515A4128M087 Part Data Attributes
|
B43515A4128M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43515A4128M087
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 2.594573 mA | |
Length | 65 mm | |
Manufacturer Series | B43515 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3810 mA | |
Series | B43515 | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43515A4128M087
This table gives cross-reference parts and alternative options found for B43515A4128M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43515A4128M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43515A4128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | B43515A4128M087 vs B43515A4128M000 |
B43515A4128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4128M087 vs B43515A4128M007 |
B43515A4128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43515A4128M087 vs B43515A4128M000 |
B43525A4128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1200uF, CHASSIS MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43515A4128M087 vs B43525A4128M000 |
B43515A4128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4128M087 vs B43515A4128M080 |