Part Details for B43514A9477M by TDK Corporation
Overview of B43514A9477M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43514A9477M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43514A9477M000
|
Avnet Americas | Cap Aluminum 470uF 400V 20% (35 X 60mm) 0.19 Ohm 2400mA 3000 hr 105°C Bulk - Bulk (Alt: B43514A9477M000) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |