Part Details for B43513A9188M000 by TDK Corporation
Overview of B43513A9188M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43513A9188M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43513A9188M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 1800UF 4-PIN SNAP-IN - Bulk (Alt: B43513A9188M000) Min Qty: 112 Package Multiple: 56 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9887 / $29.4445 | Buy Now |
DISTI #
B43513A9188M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 1800UF 4-PIN SNAP-IN - Bulk (Alt: B43513A9188M000) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9887 / $29.4445 | Buy Now |
DISTI #
871-B43513A9188M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 1800uF 20% PVC 6.3mm Term 4-pin RoHS: Compliant | 0 |
|
$21.6400 | Order Now |
Part Details for B43513A9188M000
B43513A9188M000 CAD Models
B43513A9188M000 Part Data Attributes
|
B43513A9188M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43513A9188M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7450 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43513A9188M000
This table gives cross-reference parts and alternative options found for B43513A9188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43513A9188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510B9188M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43513A9188M000 vs B43510B9188M087 |
MAL209636182E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43513A9188M000 vs MAL209636182E3 |
E92F401VNT182MU80U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | B43513A9188M000 vs E92F401VNT182MU80U |
B43510B9188M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43513A9188M000 vs B43510B9188M080 |
B43510B9188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43513A9188M000 vs B43510B9188M000 |
MAL209636182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43513A9188M000 vs MAL209636182E3 |