Part Details for B43512C9158M000 by TDK Corporation
Overview of B43512C9158M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B43512C9158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43512C9158M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 1500uF 20% 400V 4-Pin Through Hole Cardboard - Bulk (Alt: B43512C9158M000) RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9767 / $23.9687 | Buy Now |
DISTI #
871-B43512C9158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 1500uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$18.0400 | Order Now |
Part Details for B43512C9158M000
B43512C9158M000 CAD Models
B43512C9158M000 Part Data Attributes
|
B43512C9158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43512C9158M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5910 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |