B43512B5128M000
Description: Aluminum Electrolytic Capacitor,

Overview of B43512B5128M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B43512B5128M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43512B5128M000
Avnet Americas ALUMINUM ELECTROLYTIC 4-PIN SNAP IN 1200UF 450V - Bulk (Alt: B43512B5128M000) Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 132 $28.6221
  • 264 $27.9486
  • 396 $27.2751
  • 660 $22.6114
  • 1,320 $22.0389
  • 6,600 $21.4665
  • 13,200 $20.8941
$20.8941 / $28.6221 Buy Now
DISTI # 871-B43512B5128M000
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 450VDC 1200uF 20% PVC STD 6.3mm Term RoHS: Compliant 0
  • 132 $21.0400
$21.0400 Order Now

CAD Models for B43512B5128M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43512B5128M000 by TDK Corporation

B43512B5128M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Factory Lead Time
28 Weeks
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
95 mΩ
Length
75 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
5530 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43512B5128M000
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43512B5128M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43512B5128M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43512B5128M000 would you like to use for your alert(s)?
  • Please alert me when B43512B5128M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43512B5128M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43512B5128M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43512B5128M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43512B5128M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43512B5128M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: