Part Details for B43512A5108M by TDK Corporation
Overview of B43512A5108M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43512A5108M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43512A5108M000
|
Avnet Americas | Cap Aluminum 1000uF 450VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43512A5108M000) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8004 / $19.3605 | Buy Now |