There are no models available for this part yet.
Overview of B43510A5158M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43510A5158M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05J6288
|
Newark | Aluminum Electrolytic Snap-In 4-Pin 1500Uf 450V/Bulk |Epcos B43510A5158M000 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
495-6289-ND
|
DigiKey | CAP ALUM 1500UF 20% 450V SNAP TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
53 In Stock |
|
$37.8246 / $49.0200 | Buy Now |
CAD Models for B43510A5158M000 by TDK Epcos
Part Data Attributes for B43510A5158M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
140 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
3.61505 mA
|
Length
|
100 mm
|
Manufacturer Series
|
B43510
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
7160 mA
|
Series
|
B43510
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43510A5158M000
This table gives cross-reference parts and alternative options found for B43510A5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510A5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510A5158M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510A5158M000 vs B43510A5158M087 |
B43510A5158M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A5158M000 vs B43510A5158M080 |
B43510A5158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A5158M000 vs B43510A5158M007 |
B43510A5158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A5158M000 vs B43510A5158M087 |
Related Parts for B43510A5158M000
-
UKW1J221MPDFixed Capacitors
-
280372-1Headers and Edge Type Connectors
-
PMEG050T150EPDZRectifier Diodes
-
IPP65R190C6XKSA1Power Field-Effect Transistors
-
STM32L151CCT6Microcontrollers
-
KA5M0365RTUSwitching Regulator or Controllers
-
LM317LDR2GLinear Regulator ICs
-
1762602Terminals and Terminal Blocks
-
CD54HC04F3AGates