Part Details for B43509A9826M000 by TDK Corporation
Overview of B43509A9826M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for B43509A9826M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43509A9826M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43509A9826M000) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1122 / $2.8823 | Buy Now |
DISTI #
871-B43509A9826M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 82uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.0700 / $2.0800 | Order Now |
Part Details for B43509A9826M000
B43509A9826M000 CAD Models
B43509A9826M000 Part Data Attributes
|
B43509A9826M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43509A9826M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 960 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43509A9826M000
This table gives cross-reference parts and alternative options found for B43509A9826M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43509A9826M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A9826M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43509A9826M000 vs B43504A9826M062 |
B43504A9826M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43509A9826M000 vs B43504A9826M000 |
B43509A9826M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43509A9826M000 vs B43509A9826M007 |
PEH532VAC2820M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43509A9826M000 vs PEH532VAC2820M2S |
B43504A9826M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43509A9826M000 vs B43504A9826M087 |
B43504A9826M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43509A9826M000 vs B43504A9826M007 |
B43509A9826M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43509A9826M000 vs B43509A9826M002 |
TYSH2G826H30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | TE Connectivity | B43509A9826M000 vs TYSH2G826H30ML |
B43504A9826M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43509A9826M000 vs B43504A9826M060 |
B43504A9826M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43509A9826M000 vs B43504A9826M007 |